Phoenix Contact Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1110596

Subtotal (1 pack of 50 units)*

$863.80

(exc. GST)

$950.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$17.276$863.80

*price indicative

RS Stock No.:
240-2995
Mfr. Part No.:
1110596
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

5.08mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in

Voltage

320V

Depth

15.39mm

Width

67.75mm

Length

27.73mm

Standards/Approvals

cULus Recognised, UL Recognised, VDE

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 13 numbers of position and nominal current of it is 16 A and the voltage is 320 V.

Quick and convenient testing using integrated test option

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Ambient temperature for operation is -40 °C to 105 °C

Related links