Phoenix Contact Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1110594
- RS Stock No.:
- 240-2993
- Mfr. Part No.:
- 1110594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$730.65
(exc. GST)
$803.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $14.613 | $730.65 |
*price indicative
- RS Stock No.:
- 240-2993
- Mfr. Part No.:
- 1110594
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised | |
| Width | 57.59mm | |
| Depth | 15.39mm | |
| Length | 27.37mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised | ||
Width 57.59mm | ||
Depth 15.39mm | ||
Length 27.37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 11 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110616
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110639
- Phoenix Contact QC 1/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883446
- Phoenix Contact MSTBA 2.5/11-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926109
- Phoenix Contact MVSTBR 2.5/-11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792333
- Phoenix Contact SPT-THR 1.5/11-H-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1823175
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
