Phoenix Contact ICC25 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1084027
- RS Stock No.:
- 240-1057
- Mfr. Part No.:
- 1084027
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$453.70
(exc. GST)
$499.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $9.074 | $453.70 |
| 250 + | $8.167 | $408.35 |
*price indicative
- RS Stock No.:
- 240-1057
- Mfr. Part No.:
- 1084027
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Light Grey | |
| Voltage | 320V | |
| Length | 18.77mm | |
| Width | 22.5mm | |
| Standards/Approvals | cULus Recognised, EAC | |
| Series | ICC25 | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Light Grey | ||
Voltage 320V | ||
Length 18.77mm | ||
Width 22.5mm | ||
Standards/Approvals cULus Recognised, EAC | ||
Series ICC25 | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has variable coding, for reliable protection against the incorrect connection. It is quick and easily coded when initially connecting the connector and header.
Contact material Cu alloy
Housing colour light grey (7035)
Insulating material PA
Type of contact female connector
Pitch 5 mm
Related links
- Phoenix Contact ICC25 Series Pluggable Terminal Block 5 mm Pitch 1084034
- Phoenix Contact ICC25 Series Pluggable Terminal Block 3.5 mm Pitch 1084018
- Phoenix Contact ICC25 Series Pluggable Terminal Block 3.5 mm Pitch 1084017
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203903
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203902
- Phoenix Contact ICC25-PPC2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact 5/4-ST BK 4-Contact 1 Row, 1893313
- Phoenix Contact FKCVW 2.5/4-STF Series Pluggable Terminal Block 5 mm Pitch 1910225
