Phoenix Contact ICC25 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1084034
- RS Stock No.:
- 240-1058
- Mfr. Part No.:
- 1084034
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$417.05
(exc. GST)
$458.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $8.341 | $417.05 |
| 250 + | $7.507 | $375.35 |
*price indicative
- RS Stock No.:
- 240-1058
- Mfr. Part No.:
- 1084034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Light Grey | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Width | 19.95mm | |
| Series | ICC25 | |
| Length | 22mm | |
| Standards/Approvals | cULus Recognised, EAC | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Light Grey | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Width 19.95mm | ||
Series ICC25 | ||
Length 22mm | ||
Standards/Approvals cULus Recognised, EAC | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has variable coding, for reliable protection against the incorrect connection. It is quick and easily coded when initially connecting the connector and header.
Contact material Cu alloy
Housing colour light grey
Insulating material PA
Type of contact female connector
Pitch 5 mm
Related links
- Phoenix Contact ICC25 Series Pluggable Terminal Block 5 mm Pitch 1084027
- Phoenix Contact ICC25 Series Pluggable Terminal Block 3.5 mm Pitch 1084018
- Phoenix Contact ICC25 Series Pluggable Terminal Block 3.5 mm Pitch 1084017
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203903
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203902
- Phoenix Contact ICC25-PPC2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact ICC25-H/4R5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact ICC25-H/4L5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
