Phoenix Contact ICC25 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1084017

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$407.75

(exc. GST)

$448.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$8.155$407.75
250 +$7.339$366.95

*price indicative

RS Stock No.:
240-1054
Mfr. Part No.:
1084017
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Light Grey

Voltage

150V

Length

20.22mm

Series

ICC25

Standards/Approvals

cULus Recognised, EAC

Depth

22.4mm

Width

25mm

COO (Country of Origin):
PL
The Phoenix Contact PCB header has a nominal current of 8 A and rated voltage 150 V. It has variable coding, for reliable protection against incorrect connection. It is designed for integration into the wave soldering process and also has easy and fast push-in mounting of assembled printed-circuit boards due to stable guide rails.

Type of contact male connector

Number of positions 5

Mounting type wave soldering

Contact material Cu alloy

Housing colour light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy