Phoenix Contact PCH 6 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1717138

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$701.10

(exc. GST)

$771.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$14.022$701.10-
250 +$12.62$631.009%

*price indicative

RS Stock No.:
228-7071
Mfr. Part No.:
1717138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Glass Filled Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Voltage

630V

Width

51.06mm

Standards/Approvals

No

Depth

19mm

Length

28.2mm

Series

PCH 6

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector is combining signals and power in a single header which saves time and space and it has easy PCB replacement because of used plug-in module. It has nominal cross section 6 mm² and its colour is black and it used tin type of contact with well-known mounting principle allows worldwide use.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 630 V

Each (In a Pack of 50)
$13.158
Each (In a Pack of 50)
$12.179
Each (In a Pack of 50)
$10.716
Each (In a Pack of 25)
$21.404

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy