Phoenix Contact LPCH 6 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1716989

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$539.60

(exc. GST)

$593.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$21.584$539.60-
125 +$19.426$485.659%

*price indicative

RS Stock No.:
228-7053
Mfr. Part No.:
1716989
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide Fibreglass

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Lever

Voltage

1kV

Series

LPCH 6

Standards/Approvals

No

Width

51.73mm

Depth

27.5mm

Length

48mm

COO (Country of Origin):
PL
The Phoenix Contact printed-circuit board connector is used tool-free lever principle enables time-saving connection and release of conductors with/without ferrules. Its clear lever positions provide reliable feedback on opened or closed clamping spaces and has time-saving push-in connection when lever is closed. It has nominal cross section 6 mm² and its colour is green. It used tin type of contact.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 1000 V

Each (In a Pack of 25)
$21.404
Each (In a Pack of 25)
$19.504
Each (In a Pack of 25)
$21.024
Each (In a Pack of 25)
$24.424

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy