Phoenix Contact PCH 6 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1717120
- RS Stock No.:
- 228-7070
- Mfr. Part No.:
- 1717120
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$608.95
(exc. GST)
$669.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $12.179 | $608.95 |
| 250 + | $10.961 | $548.05 |
*price indicative
- RS Stock No.:
- 228-7070
- Mfr. Part No.:
- 1717120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 630V | |
| Series | PCH 6 | |
| Width | 42.44mm | |
| Standards/Approvals | No | |
| Depth | 19mm | |
| Length | 28.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Voltage 630V | ||
Series PCH 6 | ||
Width 42.44mm | ||
Standards/Approvals No | ||
Depth 19mm | ||
Length 28.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector is combining signals and power in a single header which saves time and space and it has easy PCB replacement because of used plug-in module. It has nominal cross section 6 mm² and its colour is black and it used tin type of contact with well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 630 V
- RS Stock No. 2287066
- Mfr. Part No. 1717104
Each (In a Pack of 50)
$10.716
- RS Stock No. 2287071
- Mfr. Part No. 1717138
Each (In a Pack of 50)
$14.022
- RS Stock No. 2287065
- Mfr. Part No. 1717103
Each (In a Pack of 50)
$9.158
- RS Stock No. 2287068
- Mfr. Part No. 1717106
Each (In a Pack of 50)
$13.158
Related links
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717104
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717138
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717119
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1054545
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717105
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717103
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717106
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716954












