Phoenix Contact HC-HV Series Heavy Duty Power Connector Contact, 1663860
- RS Stock No.:
- 224-9806
- Mfr. Part No.:
- 1663860
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$95.30
(exc. GST)
$104.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.953 | $95.30 | - |
| 500 + | $0.858 | $85.80 | 9% |
*price indicative
- RS Stock No.:
- 224-9806
- Mfr. Part No.:
- 1663860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Series | HC-HV | |
| Standards/Approvals | DIN EN 60352-2, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Series HC-HV | ||
Standards/Approvals DIN EN 60352-2, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HC series male turned crimp contact with 2.5mm diameter. The contact is MADE of copper alloy with hard-silver plated finish surface.
Housing material = copper alloy
- RS Stock No. 2249807
- Mfr. Part No. 1663873
Each (In a Pack of 100)
$0.951
- RS Stock No. 2016741
- Mfr. Part No. 1663527
Each (In a Pack of 10)
$9.272
- RS Stock No. 7427118
- Mfr. Part No. 1663420
Each (In a Pack of 100)
$1.992
- RS Stock No. 2015308
- Mfr. Part No. 1663284
Each (In a Pack of 25)
$5.52












