Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1663284
- RS Stock No.:
- 201-5308
- Mfr. Part No.:
- 1663284
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save $69.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$138.00
(exc. GST)
$151.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $5.52 | $138.00 | - |
| 125 + | $4.968 | $124.20 | $69.00 |
*price indicative
- RS Stock No.:
- 201-5308
- Mfr. Part No.:
- 1663284
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | EAC Ex Approvals, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals EAC Ex Approvals, EAC | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned 4.0 crimp contact has individual female contact with silver-plated contact surface material.
Core diameter 2.50mm²
14 connection cross section AWG
Copper alloy contact material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015461
- Mfr. Part No. 1586183
Each (In a Pack of 25)
$5.50
- RS Stock No. 8033815
- Mfr. Part No. 1676750
Each
$14.04
- RS Stock No. 2249797
- Mfr. Part No. 1663530
Each (In a Pack of 10)
$9.366
- RS Stock No. 2249807
- Mfr. Part No. 1663873
Each (In a Pack of 100)
$0.951












