Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1663530
- RS Stock No.:
- 224-9797
- Mfr. Part No.:
- 1663530
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$93.66
(exc. GST)
$103.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $9.366 | $93.66 | - |
| 50 + | $8.431 | $84.31 | 9% |
*price indicative
- RS Stock No.:
- 224-9797
- Mfr. Part No.:
- 1663530
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Standards/Approvals | EAC Ex Approvals | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Standards/Approvals EAC Ex Approvals | ||
Series HC | ||
- COO (Country of Origin):
- US
The Phoenix Contact pneumatic socket for HC-M-PN3 module belongs to HC-M-03-PN. Internal nose diameter of 4 mm.
Operating temperature range is from -40 °C to 80 °C
Available in black colour
- RS Stock No. 8033815
- Mfr. Part No. 1676750
Each
$14.04
- RS Stock No. 2015461
- Mfr. Part No. 1586183
Each (In a Pack of 25)
$5.50
- RS Stock No. 2015308
- Mfr. Part No. 1663284
Each (In a Pack of 25)
$5.52
- RS Stock No. 2249807
- Mfr. Part No. 1663873
Each (In a Pack of 100)
$0.951












