Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1586183
- RS Stock No.:
- 201-5461
- Mfr. Part No.:
- 1586183
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$137.50
(exc. GST)
$151.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $5.50 | $137.50 | - |
| 125 + | $4.95 | $123.75 | 9% |
*price indicative
- RS Stock No.:
- 201-5461
- Mfr. Part No.:
- 1586183
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Standards/Approvals | REACH SVHC Lead 7439-92-1, CHINA RoHS | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 10mm² | ||
Standards/Approvals REACH SVHC Lead 7439-92-1, CHINA RoHS | ||
Series HC | ||
The Phoenix Contact Turned 4.0 crimp contact with single socket contact. This crimp contact is silver plated and the contact material is made of copper alloy.
Core diameter 10mm²
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015308
- Mfr. Part No. 1663284
Each (In a Pack of 25)
$5.52
- RS Stock No. 2249797
- Mfr. Part No. 1663530
Each (In a Pack of 10)
$9.366
- RS Stock No. 8033815
- Mfr. Part No. 1676750
Each
$14.04
- RS Stock No. 2249807
- Mfr. Part No. 1663873
Each (In a Pack of 100)
$0.951












