Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404227
- RS Stock No.:
- 224-9769
- Mfr. Part No.:
- 1404227
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.62
(exc. GST)
$31.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.62 |
| 5 + | $25.76 |
*price indicative
- RS Stock No.:
- 224-9769
- Mfr. Part No.:
- 1404227
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix sleeve housings of size B10 with screw locking latch. The housing is MADE up of the halogen-free polyamide material and black in colour.
Cable outlet = straight
Corrosion-resistant
Height = 95mm
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
- RS Stock No. 2081869
- Mfr. Part No. 1412580
Each
$39.48
- RS Stock No. 2014239
- Mfr. Part No. 1421381
Each
$47.65
- RS Stock No. 2072169
- Mfr. Part No. 1420928
Each
$55.99
- RS Stock No. 2013914
- Mfr. Part No. 1412850
Each
$58.59












