Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412850

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.59

(exc. GST)

$64.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$58.59
5 +$52.74

*price indicative

RS Stock No.:
201-3914
Mfr. Part No.:
1412850
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

DNV GL Ex Approvals, EAC

Series

HC

COO (Country of Origin):
PL
The Phoenix Contact Box mounting bases B16 used for double locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. It has two cable outlets and the protective cover material is made of PA(polyamide).

NBR seal material

-40°C to 125°C ambient temperature (operation)

Conductive seal material

2x M32 type of the screw connection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each
$28.62
Each
$39.48
Each
$47.65
Each
$55.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy