Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412580
- RS Stock No.:
- 208-1869
- Mfr. Part No.:
- 1412580
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.48 |
| 5 + | $35.52 |
*price indicative
- RS Stock No.:
- 208-1869
- Mfr. Part No.:
- 1412580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, DNV GL Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, DNV GL Ex Approvals | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2016378
- Mfr. Part No. 1421363
Each
$47.45
- RS Stock No. 2081890
- Mfr. Part No. 1412607
Each
$37.34
- RS Stock No. 2249769
- Mfr. Part No. 1404227
Each
$28.62
- RS Stock No. 2072070
- Mfr. Part No. 1412861
Each
$35.27












