Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 0707280
- RS Stock No.:
- 220-5055
- Mfr. Part No.:
- 0707280
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$52.65
(exc. GST)
$57.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $10.53 | $52.65 | - |
| 250 - 995 | $10.236 | $51.18 | 2% |
| 1000 + | $9.814 | $49.07 | 6% |
*price indicative
- RS Stock No.:
- 220-5055
- Mfr. Part No.:
- 0707280
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 17.5mm | |
| Depth | 29.5mm | |
| Series | COMBICON Control | |
| Standards/Approvals | RoHS | |
| Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 320V | ||
Length 17.5mm | ||
Depth 29.5mm | ||
Series COMBICON Control | ||
Standards/Approvals RoHS | ||
Width 50.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Non-Fused Terminal Block, 4kV Rated Surge Voltage, Single Row - DFK-MSTB 2,5/ 6-G-5,08 - 0707280
Use this terminal block from Phoenix Contact to make multiple wired connections on your PCBs. With its 6-way design, it lets you control up to 6 circuits at the same time, simplifying your wiring. Highly conductive copper alloy contacts deliver a reliable connection. These contacts are tin-plated for enhanced resistance to corrosion, so you can rest assured of long-term performance in harsh conditions. Solder pins are on hand to establish a secure link with your board.
The block's polyamide housing serves as an insulator to protect you from electric shocks. To prevent accidental short circuits, its contacts have a safe spacing of 5.08mm between them. As it can resist up to 4kV of surge voltage without damage, this is a suitable option for heavy-duty applications. You'll find it used in the consumer electronics industry, as well as in laptops and mobile devices.
Features & Benefits
• Current rating of 12A for use in high-current settings
• UL94V2 rating shows that it's flame-retardant and stops burning in 60 seconds or less in the event of a fire
• Compact dimensions of 17.5 (L) x 50.8 (W) x 29.5mm (H) for installation in setups with limited space
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1825543
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809115
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898871
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899029
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809306
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899171
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899113
