Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 0707316
- RS Stock No.:
- 220-5106
- Mfr. Part No.:
- 0707316
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $93.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$77.90
(exc. GST)
$85.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $15.58 | $77.90 | - |
| 500 - 2495 | $15.394 | $76.97 | $93.00 |
| 2500 + | $15.036 | $75.18 | $1,360.00 |
*price indicative
- RS Stock No.:
- 220-5106
- Mfr. Part No.:
- 0707316
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 320V | |
| Series | COMBICON Control | |
| Width | 71.12mm | |
| Standards/Approvals | RoHS | |
| Depth | 29.5mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 320V | ||
Series COMBICON Control | ||
Width 71.12mm | ||
Standards/Approvals RoHS | ||
Depth 29.5mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Feed-through PCB Connector, 12A, 10 Ways - DFK-MSTB 2.5/10-G-5.08 - 0707316
Use this conductor from Phoenix Contact to send and receive signals through your PCB (printed circuit board). Durable polyamide housing, in Phoenix Contact's signature green, holds 10 contacts made of tin-plated copper-alloy material for maximum conductivity.
The unit can either be soldered permanently onto the PCB or plugged in temporarily with slip-on pins. Its compact design makes it useful in applications where space is at a premium, and a cable connection on its inside allows for flexible placement of the panel feed-through. As it accepts a broad range of wire sizes from 24 to 12AWG (American Wire Gauge), this component is a versatile choice.
Thanks to a wide operating temperature range of -40°C to +70°C, this connector can withstand extreme conditions. It's used for a range of applications, including sound equipment and commercial wiring.
• Non-fused component for flexibility in your bespoke setup
• Panel mounting type for easy installation
• Solder eyelet termination method for reliable connections
• Compact dimensions of 17.5 (L) x 71.12 (W) x 29.5mm (H)
• Underwriters Laboratories (UL) 94 flammability rating V-2 meaning burning stops within 30 seconds
DFK-MSTB Feed-through PCB connectors - Phoenix Contact
The DFK-MSTB series from Phoenix contact are brilliant PCB connectors that are feed-through. These PCB connectors allow you to create a pluggable connection through a housing wall and it can either be a permanent solution or a temporary, thanks to pin design. The DFK-MSTB offer you maximum flexibility when it comes to designing and one header features multiple different connection technologies to allow you to be versatile. Not to mention, DFK-MSTB series have a nominal current of 12 A, a pitch of 5.08mm for maximum compatibility and a nominal voltage of 320 V.
These connectors are made from a durable green polyamide housing with the solder/slip-on pins being a tin-plated copper.
Features and benefits:
- RS Stock No. 8592724
- Mfr. Part No. 1899362
Each (In a Box of 50)
$17.993
- RS Stock No. 8582535
- Mfr. Part No. 1899061
Each (In a Box of 50)
$17.993
- RS Stock No. 2929262
- Mfr. Part No. 1786488
Each (In a Pack of 5)
$15.094
- RS Stock No. 8582459
- Mfr. Part No. 1898910
Each (In a Box of 50)
$16.863
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898910
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899362
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899236
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898965
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899032
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898936
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899388
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1795763












