Phoenix Contact ICC Series 20.12 mm Pluggable Terminal Block 20mm

Subtotal (1 pack of 50 units)*

$93.55

(exc. GST)

$102.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.871$93.55

*price indicative

RS Stock No.:
230-1191
Mfr. Part No.:
2203900
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Length

20.12mm

Width

20mm

Colour

Light Grey

Series

ICC

Standards/Approvals

EAC Ex, cULus Recognised

COO (Country of Origin):
PL
The Phoenix Contact feed-through PCB header designed for integration into the wave soldering process. Easy and fast push-in mounting of assembled printed-circuit boards, due to stable guide rails. Quick and easily coded when initially connecting the connector and header. It has 320 V nominal voltage and 16 A nominal current.

It is WEEE/RoHS-compliant

It has pin output on left side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy