Phoenix Contact HC Series Heavy Duty Power Connector Module, 1414353
- RS Stock No.:
- 208-1918
- Mfr. Part No.:
- 1414353
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save $9.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.90
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.78 | $18.90 | - |
| 25 + | $3.402 | $17.01 | $9.45 |
*price indicative
- RS Stock No.:
- 208-1918
- Mfr. Part No.:
- 1414353
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Standards/Approvals UL 94 V-0 | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HEAVYCON dummy module for unused slots in the module carrier frame. It is light grey in colour and has one slot only.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015308
- Mfr. Part No. 1663284
Each (In a Pack of 25)
$5.52
- RS Stock No. 2659060
- Mfr. Part No. 1555538
Each (In a Pack of 5)
$13.756
- RS Stock No. 2015461
- Mfr. Part No. 1586183
Each (In a Pack of 25)
$5.50
- RS Stock No. 2072033
- Mfr. Part No. 1412654
Each
$29.61












