Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412886
- RS Stock No.:
- 208-1903
- Mfr. Part No.:
- 1412886
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.81 |
| 5 + | $6.13 |
*price indicative
- RS Stock No.:
- 208-1903
- Mfr. Part No.:
- 1412886
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | DNV GL Ex Approvals, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals DNV GL Ex Approvals, EAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact housing bracket is a double locking latch for B10 / B16 / B24 housings.
Ambient temperature is -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014043
- Mfr. Part No. 1421365
Each
$46.22
- RS Stock No. 2072054
- Mfr. Part No. 1412753
Each
$42.94
- RS Stock No. 2081973
- Mfr. Part No. 1421382
Each
$74.79
- RS Stock No. 2081886
- Mfr. Part No. 1412602
Each
$54.69












