Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412865
- RS Stock No.:
- 207-2072
- Distrelec Article No.:
- 302-27-924
- Mfr. Part No.:
- 1412865
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$47.23
(exc. GST)
$51.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.23 | - |
| 5 + | $42.52 | 9% |
*price indicative
- RS Stock No.:
- 207-2072
- Distrelec Article No.:
- 302-27-924
- Mfr. Part No.:
- 1412865
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | DNV GL Ex Approvals Approval details EAC RU C- DE.AI30.B.01102 DNV GL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals DNV GL Ex Approvals Approval details EAC RU C- DE.AI30.B.01102 DNV GL, EAC | ||
- COO (Country of Origin):
- PL
The Phoenix contact B16 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B16, BB32, D40, DD72, HS6, HV6, M, K. The housing is made up of die cast aluminium. 2x M25 screw connection.
Operating temperature range is from -40 °C to 125 °C
IP66 protective class
Good shielding in the event of electromagnetic interference
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014238
- Mfr. Part No. 1421301
Each
$74.11
- RS Stock No. 2072135
- Mfr. Part No. 1420052
Each
$42.52
- RS Stock No. 2249767
- Mfr. Part No. 1404226
Each
$21.97
- RS Stock No. 2013915
- Mfr. Part No. 1419261
Each
$26.39












