Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420047
- RS Stock No.:
- 207-2131
- Mfr. Part No.:
- 1420047
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.92
(exc. GST)
$57.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.92 |
| 5 + | $46.74 |
*price indicative
- RS Stock No.:
- 207-2131
- Mfr. Part No.:
- 1420047
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B24 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072200
- Mfr. Part No. 1424863
Each
$116.85
- RS Stock No. 2072153
- Mfr. Part No. 1420910
Each
$45.25
- RS Stock No. 2072117
- Mfr. Part No. 1419259
Each
$10.54
- RS Stock No. 2072123
- Mfr. Part No. 1419269
Each
$21.46












