Phoenix Contact RS-K10D Series Connector Accessory, 1414671

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$136.86

(exc. GST)

$150.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$13.686$136.86-
50 +$12.317$123.1710%

*price indicative

RS Stock No.:
207-5715
Mfr. Part No.:
1414671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Colour

Black

Standards/Approvals

EAC Ex Approvals

Series

RS-K10D

COO (Country of Origin):
IT
The Phoenix Contact replacement flat gasket which is used for HEAVYCON EVO panel mounting base. It is made up of NBR material and black in color.

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy