Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412802
- RS Stock No.:
- 207-5043
- Mfr. Part No.:
- 1412802
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.91
(exc. GST)
$52.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.91 |
| 5 + | $43.12 |
*price indicative
- RS Stock No.:
- 207-5043
- Mfr. Part No.:
- 1412802
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | cULus Recognised, cUL Recognised, UL Recognised, EAC, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals cULus Recognised, cUL Recognised, UL Recognised, EAC, DNV GL | ||
The Phoenix Contact Sleeve housing for double locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075621
- Mfr. Part No. 1412619
Each
$24.19
- RS Stock No. 2075628
- Mfr. Part No. 1412637
Each
$28.77
- RS Stock No. 2075023
- Mfr. Part No. 1412767
Each
$51.89
- RS Stock No. 2075032
- Mfr. Part No. 1412784
Each
$23.54












