Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412784
- RS Stock No.:
- 207-5032
- Mfr. Part No.:
- 1412784
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $11.75
View bulk pricing optionsSubtotal (1 unit)*
$23.54
(exc. GST)
$25.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.54 | - |
| 5 + | $21.19 | $11.75 |
*price indicative
- RS Stock No.:
- 207-5032
- Mfr. Part No.:
- 1412784
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | EAC, DNV GL, cULus Recognised, cUL Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals EAC, DNV GL, cULus Recognised, cUL Recognised, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing for single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075649
- Mfr. Part No. 1412709
Each
$49.78
- RS Stock No. 2075628
- Mfr. Part No. 1412637
Each
$28.77
- RS Stock No. 2075736
- Mfr. Part No. 1420036
Each
$35.84
- RS Stock No. 2075669
- Mfr. Part No. 1412747
Each
$59.59












