Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424863
- RS Stock No.:
- 207-2200
- Mfr. Part No.:
- 1424863
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.85
(exc. GST)
$128.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $116.85 |
| 5 + | $105.16 |
*price indicative
- RS Stock No.:
- 207-2200
- Mfr. Part No.:
- 1424863
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex Approvals, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex Approvals, EAC | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix contact's B48 panel mounting base has a single locking latch. The housing is made up of die cast aluminium.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072131
- Mfr. Part No. 1420047
Each
$51.92
- RS Stock No. 2081965
- Mfr. Part No. 1420932
Each
$20.07
- RS Stock No. 2072068
- Mfr. Part No. 1412845
Each
$44.41
- RS Stock No. 2072199
- Mfr. Part No. 1424861
Each
$112.57











