Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424861
- RS Stock No.:
- 207-2199
- Mfr. Part No.:
- 1424861
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $56.35
View bulk pricing optionsSubtotal (1 unit)*
$112.57
(exc. GST)
$123.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.57 | - |
| 5 + | $101.30 | $56.35 |
*price indicative
- RS Stock No.:
- 207-2199
- Mfr. Part No.:
- 1424861
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | DNV GL Ex Approvals, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals DNV GL Ex Approvals, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B48 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014238
- Mfr. Part No. 1421301
Each
$74.11
- RS Stock No. 2072072
- Mfr. Part No. 1412865
Each
$47.23
- RS Stock No. 2081967
- Mfr. Part No. 1420934
Each
$20.30
- RS Stock No. 2072135
- Mfr. Part No. 1420052
Each
$42.52












