Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413403
- RS Stock No.:
- 208-1907
- Mfr. Part No.:
- 1413403
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $20.85
View bulk pricing optionsSubtotal (1 unit)*
$41.75
(exc. GST)
$45.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.75 | - |
| 5 + | $37.58 | $20.85 |
*price indicative
- RS Stock No.:
- 208-1907
- Mfr. Part No.:
- 1413403
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HEAVYCON ADVANCE sleeve housings of size B10 with screw locking. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66, IP68 and IP69
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072141
- Mfr. Part No. 1420898
Each
$42.97
- RS Stock No. 2072101
- Mfr. Part No. 1414976
Each
$32.81
- RS Stock No. 2081905
- Mfr. Part No. 1413377
Each
$25.94
- RS Stock No. 2081856
- Mfr. Part No. 1412559
Each
$36.24












