Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412718

Get a bulk buy discount

Add 5 more to save $12.55

View bulk pricing options

Subtotal (1 unit)*

$25.03

(exc. GST)

$27.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.03-
5 +$22.52$12.55

*price indicative

RS Stock No.:
207-2040
Mfr. Part No.:
1412718
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

Series

HC

COO (Country of Origin):
PL
The Phoenix sleeve housings of size B16 with double locking latch. It is made up of the die-cast aluminium material and grey in colour. The dimensions are 60mm x 44mm x 93.5mm (H x W X L).

Cable outlet = lateral

Salt water resistant

Degree of protection IP66 and IP67

Ambient temperature -40 to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each
$38.56
Each
$26.09
Each
$46.45
Each
$64.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy