Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412821

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$23.46

(exc. GST)

$25.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.46-
5 +$21.129%

*price indicative

RS Stock No.:
213-0105
Mfr. Part No.:
1412821
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

COO (Country of Origin):
PL
The Phoenix Contact B6 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B6, BB10, DD24, M Tall housings for extra large wiring space. The housing is MADE up of die cast aluminium. 2x M20 screw connection.

Operating temperature range is from -40 °C to 125 °C

IP66/IP67 protective class

Good shielding in the event of electromagnetic interference

Each
$19.38
Each
$42.12
Each
$16.06
Each
$22.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy