HellermannTyton Braided PET Black Cable Sleeve, 15m Length 32 mm Cable Diameter, Twist-In Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15 metres)*

$564.64

(exc. GST)

$621.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
  • Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$564.64$37.643
15 - 49$554.77$36.985
50 +$540.40$36.027

*price indicative

RS Stock No.:
716-6006
Distrelec Article No.:
304-27-896
Mfr. Part No.:
170-01007 TWIST-IN 32-PET-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

No

Minimum Cable Diameter

29mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-50°C

Shielding

No

Maximum Operating Temperature

125°C

Standards/Approvals

ELV Compliant, RoHS Compliant

Wall Thickness

900μm

Series

Twist-In

COO (Country of Origin):
FR

HellermannTyton Twist-In Series Cable Sleeve, 32mm Sleeve Diameter, 15m Length - 170-01007 TWIST-IN 32-PET-BK


This cable sleeve is designed for effective cable management in various applications. With a 32mm diameter and a length of 15m, this product is ideal for protecting and insulating cables in challenging environments. Made from durable PET material, the black cable sleeve ensures longevity and reliability against diverse operating temperatures, ranging from -50°C to +125°C.

Features & Benefits


• Made from PET, ensuring durability and protection

• 0.9mm wall thickness offers robust insulation

• Self-extinguishing properties enhance safety in use

• Braided design adds flexibility for easier installation

• Suitable for cables with diameters between 29mm and 32mm

• RoHS compliant for environmentally friendly use

Applications


• Utilised in automation systems for effective cable routing

• Ideal for use in electrical installations requiring protective sleeves

• Employed in mechanical setups to maintain cable integrity

• Suitable for various industrial needing robust cable management

What is the maximum and minimum diameter range that the sleeve accommodates?


The sleeve can accommodate cables ranging from a minimum diameter of 29mm to a maximum of 32mm, allowing for versatility in various applications.

How does the wall thickness impact the sleeve's performance?


The 0.9mm wall thickness provides a balance between insulation and flexibility, ensuring adequate protection whilst allowing for easier handling during installation.

Can this sleeve be used in extreme temperature conditions?


Yes, the sleeve is designed to operate effectively in extreme temperatures, functioning between -50°C and +125°C, which makes it suitable for diverse environmental conditions.

What are the advantages of the braided design for this cable sleeve?


The braided design enhances flexibility, making the sleeve easier to install around bends and curves while still maintaining a secure fit on the cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy