Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412613
- RS Stock No.:
- 207-2022
- Mfr. Part No.:
- 1412613
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.09 | - |
| 5 + | $35.19 | 9% |
*price indicative
- RS Stock No.:
- 207-2022
- Mfr. Part No.:
- 1412613
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, UL Recognised, DNV GL, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, UL Recognised, DNV GL, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix sleeve housings of size B10 with double locking latch. It is made up of the die-cast aluminium material and grey in colour. The dimensions are 72mm x 44mm x 73mm (H x W X L).
Cable outlet = straight
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072021
- Mfr. Part No. 1412604
Each
$37.80
- RS Stock No. 2072042
- Mfr. Part No. 1412720
Each
$23.76
- RS Stock No. 2015295
- Mfr. Part No. 1424364
Each
$26.09
- RS Stock No. 2072070
- Mfr. Part No. 1412861
Each
$35.27












