Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424364
- RS Stock No.:
- 201-5295
- Mfr. Part No.:
- 1424364
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.09 | - |
| 5 + | $23.49 | 9% |
*price indicative
- RS Stock No.:
- 201-5295
- Mfr. Part No.:
- 1424364
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
The Phoenix Contact Box mounting bases D15 have a single locking latch. This bases is made of die-cast aluminium and this base are salt water resistant. It has 2 cable outlets.
Lateral cable outlets
-40°C to 125°C operative ambient temperature
PA material block
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2130102
- Mfr. Part No. 1412566
Each
$22.80
- RS Stock No. 2072024
- Mfr. Part No. 1412625
Each
$20.06
- RS Stock No. 2015786
- Mfr. Part No. 1413401
Each
$46.45
- RS Stock No. 2072054
- Mfr. Part No. 1412753
Each
$42.94











