Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 7-Contact, 6.2 mm Pitch, 3042955

Subtotal (1 pack of 25 units)*

$545.78

(exc. GST)

$600.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$21.831$545.78

*price indicative

RS Stock No.:
204-7788
Mfr. Part No.:
3042955
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

6.2mm

Current

32A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

10AWG

Orientation

Right Angle

Wire Connection Method

Spring Cage

Colour

Grey

Voltage

800V

Series

Combi Pluggable Solutions

Width

43.4mm

Length

21mm

Depth

41.5mm

Standards/Approvals

IEC 61984, VDE, EAC, cULus, IECEE CB, UL, cUL, CSA

COO (Country of Origin):
PL
The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 10.

Spring-cage connection method

Nom. Voltage 800 V

Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy