Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3045363

Subtotal (1 pack of 50 units)*

$108.30

(exc. GST)

$119.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.166$108.30

*price indicative

RS Stock No.:
201-6494
Mfr. Part No.:
3045363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

5.2mm

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Colour

Yellow, Green

Wire Connection Method

Screw

Voltage

500V

Length

20.5mm

Width

5.2mm

Series

Combi Pluggable Solutions

Standards/Approvals

No

Depth

47mm

The Phoenix contact plug has a screw connection method and wire size 26 - 12.

Screw connection method

Nom. Voltage 500 V

Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy