Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 4-Contact, 5.2 mm Pitch, 1 Row, 1035931

Subtotal (1 pack of 50 units)*

$469.30

(exc. GST)

$516.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$9.386$469.30

*price indicative

RS Stock No.:
201-3832
Mfr. Part No.:
1035931
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.2mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Series

Combi Pluggable Solutions

Width

25.8mm

Standards/Approvals

RoHS

Length

15.8mm

Depth

40.2mm

The Phoenix contact plug has a push-in connection method and wire size 26 - 12.

Push-in connection method

Nom. Voltage 500 V

Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links