Wurth Elektronik 3093 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691309310004

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.68

(exc. GST)

$16.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.936$14.68-
125 - 245$2.866$14.332%
250 +$2.82$14.103%

*price indicative

Packaging Options:
RS Stock No.:
191-8900
Mfr. Part No.:
691309310004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Depth

6.6mm

Standards/Approvals

REACH, RoHS, cULus

Width

14.5mm

Series

3093

Length

16.03mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy