Wurth Elektronik 3093 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691309310002

This image is representative of the product range

Get a bulk buy discount

Add 4500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 900 units)*

$820.80

(exc. GST)

$902.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
900 - 3600$0.912$820.80-
4500 +$0.821$738.909%

*price indicative

RS Stock No.:
191-6055
Mfr. Part No.:
691309310002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Length

8.41mm

Width

14.5mm

Depth

6.6mm

Standards/Approvals

cULus, REACH, RoHS

Series

3093

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy