Wurth Elektronik 352 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 691352510024
- RS Stock No.:
- 191-6525
- Mfr. Part No.:
- 691352510024
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $21.89 |
| 4 - 7 | $21.33 |
| 8 + | $21.01 |
*price indicative
- RS Stock No.:
- 191-6525
- Mfr. Part No.:
- 691352510024
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 121.92mm | |
| Depth | 26mm | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Series | 352 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 121.92mm | ||
Depth 26mm | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Series 352 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1916242P
- Mfr. Part No. 691352510012
Each (Supplied in a Box)
$11.14
- RS Stock No. 8250770
- Mfr. Part No. 691352510006
Each
$5.24
Wurth Elektronik 352 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 691352510012
- RS Stock No. 1916242
- Mfr. Part No. 691352510012
Each
$11.14
- RS Stock No. 1916386
- Mfr. Part No. 691352510009
Each
$7.63
Related links
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row










