Wurth Elektronik 3457 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691345710007
- RS Stock No.:
- 191-6368
- Mfr. Part No.:
- 691345710007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 16 more to save $2.56
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.71
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 14 | $6.855 | $13.71 | - |
| 16 - 28 | $6.695 | $13.39 | $2.56 |
| 30 + | $6.60 | $13.20 | $7.65 |
*price indicative
- RS Stock No.:
- 191-6368
- Mfr. Part No.:
- 691345710007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Series | 3457 | |
| Width | 26mm | |
| Depth | 12.6mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Series 3457 | ||
Width 26mm | ||
Depth 12.6mm | ||
Length 35mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1916669
- Mfr. Part No. 691352710007
Each (In a Pack of 2)
$5.93
- RS Stock No. 1915415
- Mfr. Part No. 691352710007
Each (In a Box of 80)
$5.25
- RS Stock No. 1912696P
- Mfr. Part No. 691385700007
Each (Supplied in a Bag)
$5.625
- RS Stock No. 1912696
- Mfr. Part No. 691385700007
Each (In a Pack of 2)
$5.625
Related links
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710002
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710005









