Wurth Elektronik 352 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 691352510009
- RS Stock No.:
- 191-5395
- Mfr. Part No.:
- 691352510009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 box of 60 units)*
$413.82
(exc. GST)
$455.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | $6.897 | $413.82 | - |
| 120 - 180 | $6.724 | $403.44 | 2% |
| 240 + | $6.621 | $397.26 | 4% |
*price indicative
- RS Stock No.:
- 191-5395
- Mfr. Part No.:
- 691352510009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Depth | 26mm | |
| Standards/Approvals | RoHS | |
| Width | 12.6mm | |
| Series | 352 | |
| Length | 45.72mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Depth 26mm | ||
Standards/Approvals RoHS | ||
Width 12.6mm | ||
Series 352 | ||
Length 45.72mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1916386
- Mfr. Part No. 691352510009
Each
$7.63
- RS Stock No. 1916386P
- Mfr. Part No. 691352510009
Each (Supplied in a Box)
$7.63
- RS Stock No. 1916519
- Mfr. Part No. 691353500009
Each
$14.27
Wurth Elektronik 352 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 691352510011
- RS Stock No. 1916211
- Mfr. Part No. 691352510011
Each
$9.91
Related links
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch 691352510009
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row










