Wurth Elektronik 3457 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691345710002
- RS Stock No.:
- 191-6263
- Mfr. Part No.:
- 691345710002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.33
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $2.666 | $13.33 | - |
| 40 - 70 | $2.598 | $12.99 | 2% |
| 75 + | $2.558 | $12.79 | 4% |
*price indicative
- RS Stock No.:
- 191-6263
- Mfr. Part No.:
- 691345710002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Length | 10mm | |
| Series | 3457 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
Length 10mm | ||
Series 3457 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1916263P
- Mfr. Part No. 691345710002
Each (Supplied in a Box)
$2.666
- RS Stock No. 1912084
- Mfr. Part No. 691343710002
Each (In a Pack of 5)
$3.372
- RS Stock No. 1912541P
- Mfr. Part No. 691344710002
Each (Supplied in a Bag)
$2.916
- RS Stock No. 1912541
- Mfr. Part No. 691344710002
Each (In a Pack of 5)
$2.916
Related links
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710005
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710007











