Wurth Elektronik 3527 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691352710007
- RS Stock No.:
- 191-5415
- Mfr. Part No.:
- 691352710007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save 2%
View bulk pricing optionsSubtotal (1 box of 80 units)*
$420.00
(exc. GST)
$462.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 80 - 80 | $5.25 | $420.00 | - |
| 160 - 240 | $5.119 | $409.52 | 2% |
| 320 + | $5.04 | $403.20 | 3% |
*price indicative
- RS Stock No.:
- 191-5415
- Mfr. Part No.:
- 691352710007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 35.1mm | |
| Standards/Approvals | RoHS | |
| Width | 18.2mm | |
| Series | 3527 | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 35.1mm | ||
Standards/Approvals RoHS | ||
Width 18.2mm | ||
Series 3527 | ||
Depth 15.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1916669
- Mfr. Part No. 691352710007
Each (In a Pack of 2)
$5.93
- RS Stock No. 1916713
- Mfr. Part No. 691352710012
Each
$10.44
- RS Stock No. 1912696P
- Mfr. Part No. 691385700007
Each (Supplied in a Bag)
$5.625
- RS Stock No. 1912696
- Mfr. Part No. 691385700007
Each (In a Pack of 2)
$5.625
Related links
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch 691352710007
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch 691352710006
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch 691352710003









