Wurth Elektronik 3083 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691308330005
- RS Stock No.:
- 191-6050
- Mfr. Part No.:
- 691308330005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$707.20
(exc. GST)
$778.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $3.536 | $707.20 |
| 400 - 600 | $3.448 | $689.60 |
| 800 + | $3.394 | $678.80 |
*price indicative
- RS Stock No.:
- 191-6050
- Mfr. Part No.:
- 691308330005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3083 | |
| Width | 6.8mm | |
| Length | 29.44mm | |
| Depth | 14.5mm | |
| Standards/Approvals | cULus, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3083 | ||
Width 6.8mm | ||
Length 29.44mm | ||
Depth 14.5mm | ||
Standards/Approvals cULus, RoHS, REACH | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330005
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330006
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3083 Series Pluggable Terminal Block 3.81 mm Pitch 691308330002
