Wurth Elektronik 3661 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691366110004
- RS Stock No.:
- 191-7570
- Mfr. Part No.:
- 691366110004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.96
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 438 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 74 | $4.48 | $8.96 |
| 76 - 148 | $4.365 | $8.73 |
| 150 + | $4.305 | $8.61 |
*price indicative
- RS Stock No.:
- 191-7570
- Mfr. Part No.:
- 691366110004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Series | 3661 | |
| Width | 10.4mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Depth | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 2.5kV | ||
Series 3661 | ||
Width 10.4mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Depth 19.3mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1915534
- Mfr. Part No. 691366110004
Each (In a Box of 300)
$2.821
- RS Stock No. 1917570P
- Mfr. Part No. 691366110004
Each (Supplied in a Box)
$4.48
- RS Stock No. 1917473
- Mfr. Part No. 691366110002
Each (In a Pack of 5)
$2.23
- RS Stock No. 1917185
- Mfr. Part No. 691367110004
Each (In a Pack of 2)
$6.32
Related links
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110012
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row










