Wurth Elektronik 3483 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691358310012
- RS Stock No.:
- 191-5461
- Mfr. Part No.:
- 691358310012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$676.02
(exc. GST)
$743.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $11.267 | $676.02 |
| 120 - 180 | $10.985 | $659.10 |
| 240 + | $10.816 | $648.96 |
*price indicative
- RS Stock No.:
- 191-5461
- Mfr. Part No.:
- 691358310012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 0.51mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Depth | 26.8mm | |
| Standards/Approvals | RoHS | |
| Series | 3483 | |
| Width | 12.9mm | |
| Length | 46.51mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 0.51mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Depth 26.8mm | ||
Standards/Approvals RoHS | ||
Series 3483 | ||
Width 12.9mm | ||
Length 46.51mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691358310012
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691348300012
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691348300007
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691358310007
- Wurth Elektronik 3483 Series Pluggable Terminal Block 1 Row, 691348300003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
