Wurth Elektronik 3483 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691348300012
- RS Stock No.:
- 191-6224
- Mfr. Part No.:
- 691348300012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $12.37 | - |
| 30 - 59 | $12.04 | 2% |
| 60 + | $11.87 | 4% |
*price indicative
- RS Stock No.:
- 191-6224
- Mfr. Part No.:
- 691348300012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Depth | 18.3mm | |
| Series | 3483 | |
| Width | 11.1mm | |
| Length | 46.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Depth 18.3mm | ||
Series 3483 | ||
Width 11.1mm | ||
Length 46.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691358310012
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691348300007
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691358310007
- Wurth Elektronik 3483 Series Pluggable Terminal Block 1 Row, 691348300003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
