Wurth Elektronik 3483 Series Pluggable Terminal Block, 3.81 mm Pitch, 1 Row, 691348300003

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.03

*price indicative

RS Stock No.:
288-1916
Distrelec Article No.:
300-49-780
Mfr. Part No.:
744731102
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

3483

Standards/Approvals

No

COO (Country of Origin):
CN
The pin header features a straight configuration, making it ideal for various PCB (Printed Circuit Board) applications.

Combustibility Class UL 94 V-0

Standards met UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy