Wurth Elektronik 352 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 691352510011
- RS Stock No.:
- 191-6211
- Mfr. Part No.:
- 691352510011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.04
(exc. GST)
$11.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.04 | - |
| 10 - 19 | $9.78 | 2% |
| 20 + | $9.64 | 3% |
*price indicative
- RS Stock No.:
- 191-6211
- Mfr. Part No.:
- 691352510011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Depth | 26mm | |
| Length | 55.88mm | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Series | 352 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Depth 26mm | ||
Length 55.88mm | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Series 352 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
