Wurth Elektronik 385 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 691385700010
- RS Stock No.:
- 191-2716
- Mfr. Part No.:
- 691385700010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $8.085 | $16.17 | - |
| 14 - 24 | $7.885 | $15.77 | 2% |
| 26 + | $7.755 | $15.51 | 4% |
*price indicative
- RS Stock No.:
- 191-2716
- Mfr. Part No.:
- 691385700010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Grey | |
| Voltage | 2.5kV | |
| Standards/Approvals | RoHS | |
| Series | 385 | |
| Width | 15.5mm | |
| Depth | 16mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 14A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Grey | ||
Voltage 2.5kV | ||
Standards/Approvals RoHS | ||
Series 385 | ||
Width 15.5mm | ||
Depth 16mm | ||
Length 50mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
